3640HA151MATBE
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 3640,

Overview of 3640HA151MATBE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3640HA151MATBE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3640HA151MATBE by Kyocera AVX Components

3640HA151MATBE
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 3640
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Uncoated/Epoxy Coated N, L, J Leads
Dielectric Material
CERAMIC
Height
2.54 mm
JESD-609 Code
e3
Length
9.14 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3000 V
Size Code
3640
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. 3640HA151MATBE
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 3640,
    VS

Alternate Parts for 3640HA151MATBE

This table gives cross-reference parts and alternative options found for 3640HA151MATBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640HA151MATBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD40HA151MAB9A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP Kyocera AVX Components 3640HA151MATBE vs LD40HA151MAB9A
3640A3K00151MCB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP Knowles Capacitors 3640HA151MATBE vs 3640A3K00151MCB
3640H3K00151MCB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP Knowles Capacitors 3640HA151MATBE vs 3640H3K00151MCB
3640HA151MA19A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT Kyocera AVX Components 3640HA151MATBE vs 3640HA151MA19A
3640HA151MATRE Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 3640, Kyocera AVX Components 3640HA151MATBE vs 3640HA151MATRE
3640J3K00151MCB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP Knowles Capacitors 3640HA151MATBE vs 3640J3K00151MCB
LD40HA151MAB3A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 3640, CHIP Kyocera AVX Components 3640HA151MATBE vs LD40HA151MAB3A
3640HA151MA1RE Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 3640, Kyocera AVX Components 3640HA151MATBE vs 3640HA151MA1RE
3640HA151MAV00J Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 4044, CHIP Kyocera AVX Components 3640HA151MATBE vs 3640HA151MAV00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3640HA151MATBE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3640HA151MATBE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 3640HA151MATBE would you like to use for your alert(s)?
  • Please alert me when 3640HA151MATBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3640HA151MATBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3640HA151MATBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3640HA151MATBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3640HA151MATBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3640HA151MATBE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: