Part Details for 3631NF by APEM Inc
Overview of 3631NF by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3631NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3903
|
Newark | Switch, Toggle, Spst, 12A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:3600Nf Series, Contact Current Max:12A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 3631NF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $21.8200 | Buy Now |
DISTI #
679-1265-ND
|
DigiKey | SWITCH TOGGLE SPST 6A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
330 In Stock |
|
$18.2250 / $28.8600 | Buy Now |
DISTI #
642-3631NF
|
Mouser Electronics | Toggle Switches 12A 28VDC 1pole ON-OFF, Scrw Term RoHS: Compliant | 26 |
|
$20.2000 / $26.3400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
176 In Stock |
|
$12.4700 / $24.6100 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
176 In Stock |
|
$12.4700 / $24.6100 | Buy Now |