There are no models available for this part yet.
Overview of 3625-107M05S03 by Lumberg Connect GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3625IDE-1#TRPBF | Analog Devices | 1A Hi Eff 2-Cell Supercap Chr | |
ADR3625BRMZ-R7 | Analog Devices | 2.5V Output 16V Input,Precisio | |
ADP3625ARHZ-RL | Analog Devices | High Speed, Dual, 4A Driver, 4 |
CAD Models for 3625-107M05S03 by Lumberg Connect GmbH
Part Data Attributes for 3625-107M05S03 by Lumberg Connect GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMBERG CONNECT GMBH
|
Reach Compliance Code
|
compliant
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 3625-107M05S03
This table gives cross-reference parts and alternative options found for 3625-107M05S03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3625-107M05S03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90833-3513 | Rectangular Power Connector, 7 Contact(s), Female | Molex | 3625-107M05S03 vs 90833-3513 |
90833-3501 | Rectangular Power Connector, 7 Contact(s), Female | Molex | 3625-107M05S03 vs 90833-3501 |
362307 | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 3625-107M05S03 vs 362307 |
3615-307 | Rectangular Power Connector, 7 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 3625-107M05S03 vs 3615-307 |
CTH156F18-7-L | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 3625-107M05S03 vs CTH156F18-7-L |
PLC7W7F400A1 | Rectangular Power Connector, 7 Contact(s), Female, Solder Terminal | Amphenol Positronic | 3625-107M05S03 vs PLC7W7F400A1 |
CEH156F18-7-C | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 3625-107M05S03 vs CEH156F18-7-C |
CEH156F18-7-L | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 3625-107M05S03 vs CEH156F18-7-L |
IPD1-07-S-K-M | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Samtec Inc | 3625-107M05S03 vs IPD1-07-S-K-M |
DF07F930 | Rectangular Power Connector, 7 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 3625-107M05S03 vs DF07F930 |