Part Details for 362307 by Lumberg Connect GmbH
Overview of 362307 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 362307
362307 CAD Models
362307 Part Data Attributes
|
362307
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
362307
Lumberg Connect GmbH
Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 362307
This table gives cross-reference parts and alternative options found for 362307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90833-3513 | Rectangular Power Connector, 7 Contact(s), Female | Molex | 362307 vs 90833-3513 |
90833-3501 | Rectangular Power Connector, 7 Contact(s), Female | Molex | 362307 vs 90833-3501 |
3615-307 | Rectangular Power Connector, 7 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 362307 vs 3615-307 |
CTH156F18-7-L | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 362307 vs CTH156F18-7-L |
PLC7W7F400A1 | Rectangular Power Connector, 7 Contact(s), Female, Solder Terminal | Amphenol Positronic | 362307 vs PLC7W7F400A1 |
CEH156F18-7-C | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 362307 vs CEH156F18-7-C |
CEH156F18-7-L | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 362307 vs CEH156F18-7-L |
IPD1-07-S-K-M | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Samtec Inc | 362307 vs IPD1-07-S-K-M |
DF07F930 | Rectangular Power Connector, 7 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 362307 vs DF07F930 |
CEH156F18-7-TA | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 362307 vs CEH156F18-7-TA |