360NS-20D vs TND20V-361KB00AAA0 feature comparison

360NS-20D Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

TND20V-361KB00AAA0 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 180 J 180 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1 W 1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 300 V 300 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 24.5 mm
Package Length 21.5 mm
Package Style Radial
Package Width 6.1 mm
Packing Method BULK
Reference Standard CSA; CQC; IEC; UL; VDE
Technology METAL OXIDE FILM

Compare 360NS-20D with alternatives

Compare TND20V-361KB00AAA0 with alternatives