There are no models available for this part yet.
Overview of 35WXA3300MEFC18X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 35WXA3300MEFC18X25 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35WXA3300MEFC18X25-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1924 | Buy Now | |
DISTI #
232-35WXA3300MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.8340 / $2.1800 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 35VDC - 18mm dia x 25mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.7710 / $2.4660 | Buy Now |
CAD Models for 35WXA3300MEFC18X25 by Rubycon Corporation
Part Data Attributes for 35WXA3300MEFC18X25 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.155 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1490 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 35WXA3300MEFC18X25
This table gives cross-reference parts and alternative options found for 35WXA3300MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35WXA3300MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LEM1825LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 35WXA3300MEFC18X25 vs 1332LEM1825LEN711C |
2332LEM1825LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 35WXA3300MEFC18X25 vs 2332LEM1825LEN311B |
35JXF3300MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 35WXA3300MEFC18X25 vs 35JXF3300MEFCCE18X25 |
8332LEM1825LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 35WXA3300MEFC18X25 vs 8332LEM1825LEN111B |
2332LEM1825LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 35WXA3300MEFC18X25 vs 2332LEM1825LEN011M |
8332LEM1825LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 35WXA3300MEFC18X25 vs 8332LEM1825LEN411B |
1332LEM1825LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 35WXA3300MEFC18X25 vs 1332LEM1825LEN7110 |
8332LEM1825LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 35WXA3300MEFC18X25 vs 8332LEM1825LEN411P |
35JXF3300MEFC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 35WXA3300MEFC18X25 vs 35JXF3300MEFC18X25 |
35WXA3300MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 35WXA3300MEFC18X25 vs 35WXA3300MRK18X25 |