Part Details for 1332LEM1825LEN711C by Fenghua (HK) Electronics Ltd
Overview of 1332LEM1825LEN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1332LEM1825LEN711C
1332LEM1825LEN711C CAD Models
1332LEM1825LEN711C Part Data Attributes
|
1332LEM1825LEN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LEM1825LEN711C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1332LEM1825LEN711C
This table gives cross-reference parts and alternative options found for 1332LEM1825LEN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LEM1825LEN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8332LEM1825LEN111C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 8332LEM1825LEN111C |
1332LEM1825LEN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 1332LEM1825LEN011B |
35WXA3300M18X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | 1332LEM1825LEN711C vs 35WXA3300M18X25 |
8332LEM1825LEN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 8332LEM1825LEN7110 |
NRE-HS332M35V18X25F | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 1332LEM1825LEN711C vs NRE-HS332M35V18X25F |
35JXF3300MEFCCE18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 35JXF3300MEFCCE18X25 |
2332LEM1825LEN311B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 2332LEM1825LEN311B |
8332LEM1825LEN511C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 8332LEM1825LEN511C |
35WXA3300MRX18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 35WXA3300MRX18X25 |
35JXF3300MEFCRI18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | 1332LEM1825LEN711C vs 35JXF3300MEFCRI18X25 |