35ZLK220MCE8X16
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 35ZLK220MCE8X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for 35ZLK220MCE8X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35ZLK220MCE8X16 by Rubycon Corporation

35ZLK220MCE8X16
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2050 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 35ZLK220MCE8X16
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 35ZLK220MCE8X16

This table gives cross-reference parts and alternative options found for 35ZLK220MCE8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLK220MCE8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRZJ221M35V8X16TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 35ZLK220MCE8X16 vs NRZJ221M35V8X16TBSTF
35ZLJ220MFA8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLK220MCE8X16 vs 35ZLJ220MFA8X16
35ZLG220MCA8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLK220MCE8X16 vs 35ZLG220MCA8X16
35ZLJ220MCC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLK220MCE8X16 vs 35ZLJ220MCC8X16
NRZJ221M35V8X16SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 35ZLK220MCE8X16 vs NRZJ221M35V8X16SP7.5LSF
NRSG221M35V8X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 35ZLK220MCE8X16 vs NRSG221M35V8X16F3CF
NRSG221M35V8X16TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 35ZLK220MCE8X16 vs NRSG221M35V8X16TBF
35ZLG220MTA8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation 35ZLK220MCE8X16 vs 35ZLG220MTA8X16
NRSG221M35V8X16SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 35ZLK220MCE8X16 vs NRSG221M35V8X16SPF
NRSG221M35V8X16SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp 35ZLK220MCE8X16 vs NRSG221M35V8X16SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35ZLK220MCE8X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35ZLK220MCE8X16 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35ZLK220MCE8X16 would you like to use for your alert(s)?
  • Please alert me when 35ZLK220MCE8X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35ZLK220MCE8X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35ZLK220MCE8X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35ZLK220MCE8X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35ZLK220MCE8X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35ZLK220MCE8X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: