NRSG221M35V8X16F3CF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,

Overview of NRSG221M35V8X16F3CF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRSG221M35V8X16F3CF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSG221M35V8X16F3CF by NIC Components Corp

NRSG221M35V8X16F3CF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
56 mΩ
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
995 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSG221M35V8X16F3CF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for NRSG221M35V8X16F3CF

This table gives cross-reference parts and alternative options found for NRSG221M35V8X16F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG221M35V8X16F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRZJ221M35V8X16TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSG221M35V8X16F3CF vs NRZJ221M35V8X16TBSTF
35ZLJ220MFA8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSG221M35V8X16F3CF vs 35ZLJ220MFA8X16
35ZLG220MCA8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSG221M35V8X16F3CF vs 35ZLG220MCA8X16
35ZLJ220MCC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSG221M35V8X16F3CF vs 35ZLJ220MCC8X16
NRZJ221M35V8X16SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSG221M35V8X16F3CF vs NRZJ221M35V8X16SP7.5LSF
NRSG221M35V8X16TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSG221M35V8X16F3CF vs NRSG221M35V8X16TBF
35ZLG220MTA8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRSG221M35V8X16F3CF vs 35ZLG220MTA8X16
NRSG221M35V8X16SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSG221M35V8X16F3CF vs NRSG221M35V8X16SPF
NRSG221M35V8X16SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSG221M35V8X16F3CF vs NRSG221M35V8X16SP7.5LLF
RLK227035M0816 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Taiwan Ostor Corporation NRSG221M35V8X16F3CF vs RLK227035M0816

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSG221M35V8X16F3CF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSG221M35V8X16F3CF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSG221M35V8X16F3CF would you like to use for your alert(s)?
  • Please alert me when NRSG221M35V8X16F3CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSG221M35V8X16F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSG221M35V8X16F3CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSG221M35V8X16F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSG221M35V8X16F3CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSG221M35V8X16F3CF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: