Part Details for 35ZL1500MEFCG412.5X35 by Rubycon Corporation
Overview of 35ZL1500MEFCG412.5X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 35ZL1500MEFCG412.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35ZL1500MEFCG412.5X35-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.6165 | Buy Now |
DISTI #
35ZL1500MEFCG412.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 35ZL1500MEFCG412.5X35) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35ZL1500MEFCG412.5X35
35ZL1500MEFCG412.5X35 CAD Models
35ZL1500MEFCG412.5X35 Part Data Attributes
|
35ZL1500MEFCG412.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZL1500MEFCG412.5X35
Rubycon Corporation
CAP ALUM 1500UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.525 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZL1500MEFCG412.5X35
This table gives cross-reference parts and alternative options found for 35ZL1500MEFCG412.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZL1500MEFCG412.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-350EFM152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35ZL1500MEFCG412.5X35 vs EKY-350EFM152MK35S |
NRSG152M35V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35ZL1500MEFCG412.5X35 vs NRSG152M35V12.5X35TBF |
NRE-HL152M35V12.5X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 35ZL1500MEFCG412.5X35 vs NRE-HL152M35V12.5X35SP7.5LSF |
35YXH1500MLDF12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | 35ZL1500MEFCG412.5X35 vs 35YXH1500MLDF12.5X35 |
EKZE350EIJ152MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 35ZL1500MEFCG412.5X35 vs EKZE350EIJ152MK35S |
EKZE350ETD152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35ZL1500MEFCG412.5X35 vs EKZE350ETD152MK35S |
35YXH1500MRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35ZL1500MEFCG412.5X35 vs 35YXH1500MRX12.5X35 |
RJL-35V152MI8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 35ZL1500MEFCG412.5X35 vs RJL-35V152MI8#-F49 |
NRSG152M35V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 35ZL1500MEFCG412.5X35 vs NRSG152M35V12.5X35SPF |
NRE-HL152M35V12.5X35F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 35ZL1500MEFCG412.5X35 vs NRE-HL152M35V12.5X35F3CF |