Part Details for 35YXH3300MSG16X40 by Rubycon Corporation
Overview of 35YXH3300MSG16X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXH3300MSG16X40
35YXH3300MSG16X40 CAD Models
35YXH3300MSG16X40 Part Data Attributes
|
35YXH3300MSG16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXH3300MSG16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4080 mA | |
Series | YXH | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 35YXH3300MSG16X40
This table gives cross-reference parts and alternative options found for 35YXH3300MSG16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH3300MSG16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXH3300MEFCCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH3300MSG16X40 vs 35YXH3300MEFCCE16X40 |
35YXG3300MEFC16X40 | CAP ALUM 3300UF 20% 35V RADIAL | Rubycon Corporation | 35YXH3300MSG16X40 vs 35YXG3300MEFC16X40 |
35YXH3300MRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 35YXH3300MSG16X40 vs 35YXH3300MRI16X40 |
NRE-HL332M35V16X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 35YXH3300MSG16X40 vs NRE-HL332M35V16X40SP7.5LSF |
EKY-350EC5332ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXH3300MSG16X40 vs EKY-350EC5332ML40S |
35YXH3300MLDFCE16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | 35YXH3300MSG16X40 vs 35YXH3300MLDFCE16X40 |
35YXH3300MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 35YXH3300MSG16X40 vs 35YXH3300MRX16X40 |
ETA338M035AM4EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 35YXH3300MSG16X40 vs ETA338M035AM4EA |
35YXG3300MEFCSG16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 35YXH3300MSG16X40 vs 35YXG3300MEFCSG16X40 |
EKY-350EC3332ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXH3300MSG16X40 vs EKY-350EC3332ML40S |