EKY-350EC5332ML40S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKY-350EC5332ML40S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for EKY-350EC5332ML40S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKY-350EC5332ML40S by Chemi-Con

EKY-350EC5332ML40S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.155 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
3060 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKY-350EC5332ML40S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKY-350EC5332ML40S

This table gives cross-reference parts and alternative options found for EKY-350EC5332ML40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-350EC5332ML40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35YXH3300MEFCCE16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKY-350EC5332ML40S vs 35YXH3300MEFCCE16X40
35YXG3300MEFC16X40 CAP ALUM 3300UF 20% 35V RADIAL Rubycon Corporation EKY-350EC5332ML40S vs 35YXG3300MEFC16X40
35YXH3300MRI16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation EKY-350EC5332ML40S vs 35YXH3300MRI16X40
NRE-HL332M35V16X40SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp EKY-350EC5332ML40S vs NRE-HL332M35V16X40SP7.5LSF
35YXH3300MLDFCE16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF Rubycon Corporation EKY-350EC5332ML40S vs 35YXH3300MLDFCE16X40
35YXH3300MRX16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation EKY-350EC5332ML40S vs 35YXH3300MRX16X40
ETA338M035AM4EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation EKY-350EC5332ML40S vs ETA338M035AM4EA
35YXG3300MEFCSG16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation EKY-350EC5332ML40S vs 35YXG3300MEFCSG16X40
EKY-350EC3332ML40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EKY-350EC5332ML40S vs EKY-350EC3332ML40S
NRE-HL332M35V16X40F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp EKY-350EC5332ML40S vs NRE-HL332M35V16X40F3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKY-350EC5332ML40S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKY-350EC5332ML40S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKY-350EC5332ML40S would you like to use for your alert(s)?
  • Please alert me when EKY-350EC5332ML40S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKY-350EC5332ML40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKY-350EC5332ML40S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKY-350EC5332ML40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKY-350EC5332ML40S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKY-350EC5332ML40S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: