Part Details for 35YXA100MEFC6.3X11 by Rubycon Corporation
Overview of 35YXA100MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXA100MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 35V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 108 |
|
$0.0345 / $0.0609 | Buy Now |
Part Details for 35YXA100MEFC6.3X11
35YXA100MEFC6.3X11 CAD Models
35YXA100MEFC6.3X11 Part Data Attributes
|
35YXA100MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXA100MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 170 mA | |
Series | YXA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 35YXA100MEFC6.3X11
This table gives cross-reference parts and alternative options found for 35YXA100MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXA100MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PX100MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXA100MEFC6.3X11 vs 35PX100MEFC6.3X11 |
35YXA100MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 35YXA100MEFC6.3X11 vs 35YXA100MEFCCE6.3X11 |
NRWY101M35V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 35YXA100MEFC6.3X11 vs NRWY101M35V6.3X11F3F |
EKMG350EC5101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXA100MEFC6.3X11 vs EKMG350EC5101MF11D |
NRSY101M35V6.3X11F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 35YXA100MEFC6.3X11 vs NRSY101M35V6.3X11F3CYF |
NRWS101M35V6.3X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXA100MEFC6.3X11 vs NRWS101M35V6.3X11TBSTYF |
NRSY101M35V6.3X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 35YXA100MEFC6.3X11 vs NRSY101M35V6.3X11TBSTYF |
NRWS101M35V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXA100MEFC6.3X11 vs NRWS101M35V6.3X11TBNF |
NRSY101M35V6.3X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXA100MEFC6.3X11 vs NRSY101M35V6.3X11TBYF |
NRWS101M35V6.3X11SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 35YXA100MEFC6.3X11 vs NRWS101M35V6.3X11SP7.5LSYF |