Part Details for NRWS101M35V6.3X11TBSTYF by NIC Components Corp
Overview of NRWS101M35V6.3X11TBSTYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS101M35V6.3X11TBSTYF
NRWS101M35V6.3X11TBSTYF CAD Models
NRWS101M35V6.3X11TBSTYF Part Data Attributes
|
NRWS101M35V6.3X11TBSTYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS101M35V6.3X11TBSTYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1100 mΩ | |
Leakage Current | 0.105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 99 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS101M35V6.3X11TBSTYF
This table gives cross-reference parts and alternative options found for NRWS101M35V6.3X11TBSTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS101M35V6.3X11TBSTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY101M35V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M35V6.3X11TBSTYF vs NRWY101M35V6.3X11SP7.5LLF |
RJ5-35V101MF3-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | NRWS101M35V6.3X11TBSTYF vs RJ5-35V101MF3-T2 |
UVY1V101MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWS101M35V6.3X11TBSTYF vs UVY1V101MED |
NRWS101M35V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M35V6.3X11TBSTYF vs NRWS101M35V6.3X11SP7.5LSF |
NRWP101M35V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M35V6.3X11TBSTYF vs NRWP101M35V6.3X11F3CF |
NRSY101M35V6.3X11SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M35V6.3X11TBSTYF vs NRSY101M35V6.3X11SP7.5LSYF |
NRWS101M35V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS101M35V6.3X11TBSTYF vs NRWS101M35V6.3X11TBNF |
NRSZC101M35V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M35V6.3X11TBSTYF vs NRSZC101M35V6.3X11F1F |
NRWS101M35V6.3X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS101M35V6.3X11TBSTYF vs NRWS101M35V6.3X11TBYF |
35YXA100MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRWS101M35V6.3X11TBSTYF vs 35YXA100MEFCKC6.3X11 |