35SEK82M
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of 35SEK82M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 35SEK82M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70AC7351
Newark Cap, 82Uf, 35V, Alu Elec, Polymer, Rad, Capacitance:82µf, Voltage(Dc):35V, Capacitor Case/Package:Radial Leaded, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 35SEK82M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8240
  • 500 $0.7230
  • 1,000 $0.6210
  • 2,500 $0.5730
$0.5730 / $0.8240 Buy Now
DISTI # P122627-ND
DigiKey CAP ALUM POLY 82UF 20% 35V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk 107
In Stock
  • 1 $1.5800
  • 10 $1.1800
  • 50 $0.7326
  • 100 $0.6060
  • 500 $0.5420
  • 1,000 $0
  • 2,500 $0
  • 5,000 $0
$0 / $1.5800 Buy Now
DISTI # 35SEK82M
Avnet Americas Aluminum Polymer Capacitor, 82 uF, 35 V, ± 20%, Radial Leaded, Through Hole (Alt: 35SEK82M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days 0
  • 400 $0.5881
  • 800 $0.5762
  • 1,200 $0.5681
  • 2,000 $0.5519
  • 4,000 $0.5397
  • 20,000 $0.5296
  • 40,000 $0.5194
$0.5194 / $0.5881 Buy Now
DISTI # 667-35SEK82M
Mouser Electronics Aluminum Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm RoHS: Compliant 279
  • 1 $1.5800
  • 10 $0.7330
  • 100 $0.5420
  • 2,600 $0.5410
  • 5,000 $0.5380
  • 10,000 $0.5350
$0.5350 / $1.5800 Buy Now
DISTI # V99:2348_19042502
Arrow Electronics Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 960mA 1000h 125°C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1802 Americas - 3
  • 0 $0.4924
  • 3 $0.2420
  • 10 $0.2356
  • 100 $0.2342
$0.2342 / $0.4924 Buy Now
Future Electronics SEK Series 35 V 82 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks Container: Bag 0
Bag
  • 200 $0.5950
  • 600 $0.5750
  • 1,000 $0.5650
  • 2,000 $0.5500
  • 4,000 $0.5300
$0.5300 / $0.5950 Buy Now
Onlinecomponents.com Cap Aluminum Polymer 82uF 35VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 960mA 1000h 125C RoHS: Compliant 1190 In Stock
  • 200 $0.6630
  • 400 $0.6230
  • 1,000 $0.5960
  • 2,600 $0.5560
  • 5,000 $0.5470
  • 7,600 $0.5340
  • 10,000 $0.5260
  • 15,000 $0.5180
$0.5180 / $0.6630 Buy Now
DISTI # 62340411
Verical Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 960mA 1000h 125°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2206 Americas - 1000
  • 200 $0.8619
  • 400 $0.8099
  • 1,000 $0.7748
  • 2,600 $0.7228
  • 5,000 $0.7111
$0.7111 / $0.8619 Buy Now
DISTI # 35SEK82M
TTI Aluminum Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Bulk Americas - 0
  • 400 $0.5540
  • 4,000 $0.5280
  • 5,000 $0.5170
  • 7,600 $0.5070
$0.5070 / $0.5540 Buy Now
DISTI # 35SEK82M
TME Capacitor: polymer, 82uF, 35VDC, SEK, THT, ±20%, -55÷125°C, 1000h Min Qty: 200 0
  • 200 $0.8100
$0.8100 RFQ
DISTI # 35SEK82M
Avnet Abacus Aluminum Polymer Capacitor, 82 uF, 35 V, � 20%, Radial Leaded, Through Hole (Alt: 35SEK82M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S600604528236
Chip1Stop Capacitor Aluminum Polymer RoHS: Compliant 3
  • 10 $0.8040
$0.8040 Buy Now
Master Electronics Cap Aluminum Polymer 82uF 35VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 960mA 1000h 125C RoHS: Compliant 1190 In Stock
  • 200 $0.6630
  • 400 $0.6230
  • 1,000 $0.5960
  • 2,600 $0.5560
  • 5,000 $0.5470
  • 7,600 $0.5340
  • 10,000 $0.5260
  • 15,000 $0.5180
$0.5180 / $0.6630 Buy Now
Ozdisan Elektronik CAP.EL.82uF 35V 8x7 3.5MM 125C 1000H THT 0
  • 1 $1.3242
  • 200 $1.2038
$1.2038 / $1.3242 RFQ

CAD Models for 35SEK82M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 35SEK82M by Panasonic Electronic Components

35SEK82M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ TO 300KHZ
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
25 mΩ
Leakage Current
0.574 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
48 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 35SEK82M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35SEK82M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35SEK82M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 35SEK82M would you like to use for your alert(s)?
  • Please alert me when 35SEK82M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35SEK82M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35SEK82M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35SEK82M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35SEK82M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35SEK82M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: