Part Details for 35PX47MEFCT15X11 by Rubycon Corporation
Overview of 35PX47MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35PX47MEFCT15X11
35PX47MEFCT15X11 CAD Models
35PX47MEFCT15X11 Part Data Attributes
|
35PX47MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PX47MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 100 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 35PX47MEFCT15X11
This table gives cross-reference parts and alternative options found for 35PX47MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX47MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS470M35V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 35PX47MEFCT15X11 vs NRWS470M35V5X11SPF |
UKT1V470MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 35PX47MEFCT15X11 vs UKT1V470MDD1CP |
NRSZC470M35V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 35PX47MEFCT15X11 vs NRSZC470M35V5X11SP7.5LLF |
UVZ1V470MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 35PX47MEFCT15X11 vs UVZ1V470MDD1CT |
8470LEM0511LFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35PX47MEFCT15X11 vs 8470LEM0511LFN1F |
UKT1V470MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 35PX47MEFCT15X11 vs UKT1V470MDD1CV |
35YXA47MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 35PX47MEFCT15X11 vs 35YXA47MEFCCC5X11 |
8470LEM0511LFN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35PX47MEFCT15X11 vs 8470LEM0511LFN0E |
EKMQ350ELL470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35PX47MEFCT15X11 vs EKMQ350ELL470ME11D |
35YXA47MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 35PX47MEFCT15X11 vs 35YXA47MEFCT15X11 |