Part Details for 8470LEM0511LFN0E by Fenghua (HK) Electronics Ltd
Overview of 8470LEM0511LFN0E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LEM0511LFN0E
8470LEM0511LFN0E CAD Models
8470LEM0511LFN0E Part Data Attributes
|
8470LEM0511LFN0E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LEM0511LFN0E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470LEM0511LFN0E
This table gives cross-reference parts and alternative options found for 8470LEM0511LFN0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LEM0511LFN0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS470M35V5X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470LEM0511LFN0E vs NRWS470M35V5X11SPYF |
8470LEM0511LFN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LEM0511LFN0E vs 8470LEM0511LFN7P |
RD1V476M05011 | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Samwha Electronics | 8470LEM0511LFN0E vs RD1V476M05011 |
RJ5-35V470ME3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 8470LEM0511LFN0E vs RJ5-35V470ME3-T36 |
35YXA47MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470LEM0511LFN0E vs 35YXA47MEFCFA5X11 |
8470LEM0511LFN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LEM0511LFN0E vs 8470LEM0511LFN4P |
RJ5-35V470ME3-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 8470LEM0511LFN0E vs RJ5-35V470ME3-F1 |
EEUHD1V470B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, | Panasonic Electronic Components | 8470LEM0511LFN0E vs EEUHD1V470B |
NRWP470M35V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470LEM0511LFN0E vs NRWP470M35V5X11SPF |
NRWP470M35V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470LEM0511LFN0E vs NRWP470M35V5X11F1F |