Capacitors
35PX47MEFC5X11
Rubycon Corporation
Description: CAP ALUM 47UF 20% 35V RADIAL

Overview of 35PX47MEFC5X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 35PX47MEFC5X11 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43W4041
Newark Capacitor Alum Elect, 47Uf, 35V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Diameter:5Mm, Product Height:11Mm Rohs Compliant: Yes |Rubycon 35PX47MEFC5X11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1189-1281-ND
DigiKey CAP ALUM 47UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk 2835
In Stock
  • 1 $0.2700
  • 10 $0.1780
  • 50 $0.1282
  • 100 $0.1114
  • 500 $0.0818
  • 1,000 $0.0724
  • 3,000 $0.0623
  • 6,000 $0.0563
$0.0563 / $0.2700 Buy Now
DISTI # 232-35PX47MEFC5X11
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 3525
  • 1 $0.3200
  • 10 $0.2110
  • 100 $0.1190
  • 1,000 $0.0770
  • 3,000 $0.0740
  • 9,000 $0.0610
  • 24,000 $0.0570
  • 45,000 $0.0550
  • 99,000 $0.0490
$0.0490 / $0.3200 Buy Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 47uF - 20% - 35VDC - 5mm dia x 11mm - -55 to 105°C RoHS: Compliant 0
  • 3,000 $0.0446
  • 6,000 $0.0423
  • 12,000 $0.0402
  • 24,000 $0.0382
$0.0382 / $0.0446 Buy Now
DISTI # 35PX47MEFC5X11
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 35PX47MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 35PX47MEFC5X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 35PX47MEFC5X11 by Rubycon Corporation

35PX47MEFC5X11
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.0060
Samacsys Manufacturer
Rubycon
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
100 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. 35PX47MEFC5X11
    Rubycon Corporation
    CAP ALUM 47UF 20% 35V RADIAL
    VS

Alternate Parts for 35PX47MEFC5X11

This table gives cross-reference parts and alternative options found for 35PX47MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX47MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWS470M35V5X11SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp 35PX47MEFC5X11 vs NRWS470M35V5X11SPF
UKT1V470MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation 35PX47MEFC5X11 vs UKT1V470MDD1CP
NRSZC470M35V5X11SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp 35PX47MEFC5X11 vs NRSZC470M35V5X11SP7.5LLF
UVZ1V470MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation 35PX47MEFC5X11 vs UVZ1V470MDD1CT
8470LEM0511LFN1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35PX47MEFC5X11 vs 8470LEM0511LFN1F
UKT1V470MDD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation 35PX47MEFC5X11 vs UKT1V470MDD1CV
35YXA47MEFCCC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 35PX47MEFC5X11 vs 35YXA47MEFCCC5X11
8470LEM0511LFN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35PX47MEFC5X11 vs 8470LEM0511LFN0E
EKMQ350ELL470ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 35PX47MEFC5X11 vs EKMQ350ELL470ME11D
35YXA47MEFCT15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation 35PX47MEFC5X11 vs 35YXA47MEFCT15X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35PX47MEFC5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35PX47MEFC5X11 by Rubycon Corporation

  • Please alert me when 35PX47MEFC5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35PX47MEFC5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35PX47MEFC5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35PX47MEFC5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35PX47MEFC5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35PX47MEFC5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: