Part Details for 35PK1000MEFC10X20 by Rubycon Corporation
Overview of 35PK1000MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35PK1000MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8903
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 35PK1000MEFC10X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 286 |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
1189-1742-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16583 In Stock |
|
$0.1936 / $0.7400 | Buy Now |
DISTI #
232-35PK1000MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 319 |
|
$0.2090 / $0.7400 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 1000uF 35V 20%( 10 X 20mm) Radial 5mm 1180mA 2000h 85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1500 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 10mm dia x 20mm - -40 to 85°C RoHS: Compliant |
3094 In Stock |
|
$0.2246 / $0.3415 | Buy Now |
DISTI #
61379272
|
Verical | Cap Aluminum Lytic 1000uF 35V 20%( 10 X 20mm) Radial 5mm 1180mA 2000h 85°C RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2148 | Americas - 3000 |
|
$0.3049 / $0.4440 | Buy Now |
DISTI #
35PK1000MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 35PK1000MEFC10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 10mm dia x 20mm - -40 to 85°C RoHS: Compliant |
3094 In Stock |
|
$0.2246 / $0.3415 | Buy Now |
Part Details for 35PK1000MEFC10X20
35PK1000MEFC10X20 CAD Models
35PK1000MEFC10X20 Part Data Attributes
|
35PK1000MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PK1000MEFC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1180 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35PK1000MEFC10X20
This table gives cross-reference parts and alternative options found for 35PK1000MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PK1000MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL1000M35CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDL1000M35CF310X20 |
RDL1000M35TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDL1000M35TR5210X20 |
RDNP1000M35CF110X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDNP1000M35CF110X20 |
RDLLA1000M35TR110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDLLA1000M35TR110X20 |
RDNP1000M35TR5210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDNP1000M35TR5210X20 |
RDNP1000M35TB110X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDNP1000M35TB110X20 |
RDL1000M35TR110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDL1000M35TR110X20 |
RA3-35V102MH5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | ELNA America Inc | 35PK1000MEFC10X20 vs RA3-35V102MH5 |
RDLL1000M35TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDLL1000M35TR210X20 |
RDLL1000M35TB210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 35PK1000MEFC10X20 vs RDLL1000M35TB210X20 |