Part Details for RDL1000M35CF310X20 by IBS Electronics Inc
Overview of RDL1000M35CF310X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDL1000M35CF310X20
RDL1000M35CF310X20 CAD Models
RDL1000M35CF310X20 Part Data Attributes
|
RDL1000M35CF310X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDL1000M35CF310X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | RDL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDL1000M35CF310X20
This table gives cross-reference parts and alternative options found for RDL1000M35CF310X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL1000M35CF310X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL1000M35CF210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RDL1000M35CF310X20 vs RDLL1000M35CF210X20 |
35PK1000MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | RDL1000M35CF310X20 vs 35PK1000MEFCT810X20 |
RDLLA1000M35TB10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RDL1000M35CF310X20 vs RDLLA1000M35TB10X20 |
35PK1000MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RDL1000M35CF310X20 vs 35PK1000MRX10X20 |
RDLLA1000M35TR110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RDL1000M35CF310X20 vs RDLLA1000M35TR110X20 |
35PK1000MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RDL1000M35CF310X20 vs 35PK1000MEFCRI10X20 |
RDNP1000M35TR5210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RDL1000M35CF310X20 vs RDNP1000M35TR5210X20 |
RDLLA1000M35TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RDL1000M35CF310X20 vs RDLLA1000M35TR210X20 |
RDL1000M35TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RDL1000M35CF310X20 vs RDL1000M35TR210X20 |
RDLLA1000M35CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RDL1000M35CF310X20 vs RDLLA1000M35CF110X20 |