Part Details for 358RPFB by Data Device Corporation
Overview of 358RPFB by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 358RPFB
358RPFB CAD Models
358RPFB Part Data Attributes
|
358RPFB
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
358RPFB
Data Device Corporation
Single-Ended Multiplexer, 1 Func, 8 Channel, LDFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDFP-F16 | |
Length | 10.541 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6322 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.112 mm |
Alternate Parts for 358RPFB
This table gives cross-reference parts and alternative options found for 358RPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 358RPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC508AG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | Burr-Brown Corp | 358RPFB vs MPC508AG |
358RPFB | Single-Ended Multiplexer, 1 Func, 8 Channel, RAD PAK, LDFP-16 | Maxwell Technologies | 358RPFB vs 358RPFB |
MPC508AP | 16-V, 8:1, single-ended, 1-channel analog multiplexer 16-PDIP | Texas Instruments | 358RPFB vs MPC508AP |
MPC508AU/1K | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | Burr-Brown Corp | 358RPFB vs MPC508AU/1K |
MPC508APG4 | 8-Channel Single-Ended Input Analog Multiplexer 16-PDIP | Texas Instruments | 358RPFB vs MPC508APG4 |
MPC508AU/1KG4 | 16-V, 8:1, single-ended, 1-channel analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | 358RPFB vs MPC508AU/1KG4 |