Part Details for 3543S-1-502L by Bourns Inc
Overview of 3543S-1-502L by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3543S-1-502L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9743
|
Newark | Rotary Potentiometer, 5Kohm, 1W Rohs Compliant: Yes |Bourns 3543S-1-502L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$38.9300 / $51.0600 | Buy Now |
DISTI #
93K7041
|
Newark | Rotary Potentiometer,, Track Resistance:5Kohm, No. Of Turns:3Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 5%, Product Range:3543S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.34Mm, No. Of Gangs:1Rohs Compliant: Yes |Bourns 3543S-1-502L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9800 | Buy Now |
DISTI #
3543S-1-502L-ND
|
DigiKey | POT 5K OHM 1W WIREWOUND LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
115 In Stock |
|
$34.8592 / $54.2300 | Buy Now |
DISTI #
3543S-1-502L
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 3Turn, Linear, 1 W, ± 5% - Trays (Alt: 3543S-1-502L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$31.9575 / $36.3037 | Buy Now |
DISTI #
652-3543S-1-502L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 5KOHMS 0.25% 3TURNS RoHS: Compliant | 0 |
|
$34.8500 / $48.8500 | Order Now |
DISTI #
70153729
|
RS | Potentiometer Wirewound 5 kOhms 3 Turns Pwr 1W Shaft Dia 0.2497 In 3543 Series | Bourns 3543S-1-502L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1900 / $49.1000 | RFQ |
|
Onlinecomponents.com | Res POT 5K Ohm 5% 1W 3(Elec)/3(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
18 In Stock |
|
$34.0000 / $50.6200 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
3543S-1-502L
|
TTI | Precision Potentiometers 7/8"WW 5KOHMS 0.25% 3TURNS pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$32.2700 / $32.9200 | Buy Now |
DISTI #
3543S-1-502L
|
TME | Potentiometer: shaft, multiturn, 5kΩ, 1W, ±5%, 6.35mm, linear, IP40 Min Qty: 1 | 0 |
|
$92.5000 / $93.9000 | RFQ |
Part Details for 3543S-1-502L
3543S-1-502L CAD Models
3543S-1-502L Part Data Attributes:
|
3543S-1-502L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3543S-1-502L
Bourns Inc
Potentiometer, Wire Wound, 1W, 5000ohm, 5% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 19.05 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for 3543S-1-502L
This table gives cross-reference parts and alternative options found for 3543S-1-502L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3543S-1-502L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3547S-1AC-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1AC-502A |
3547S-1BB-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1BB-502A |
3547S-1BD-502B | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1BD-502B |
3547S-1BD-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1BD-502A |
3547S-1BE-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1BE-502A |
3547S-1AA-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1AA-502A |
3547S-1BA-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1BA-502A |
3547S-1AD-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1AD-502A |
3547S-1AD-502B | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1AD-502B |
3547S-1BE-502B | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-502L vs 3547S-1BE-502B |