Part Details for 3547S-1AA-502A by Bourns Inc
Overview of 3547S-1AA-502A by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3547S-1AA-502A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2589
|
Newark | Rotary Potentiometer, 5Kohm, 1W Rohs Compliant: Yes |Bourns 3547S-1AA-502A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$20.6600 / $33.3000 | Buy Now |
DISTI #
33M2926
|
Newark | Rotary Potentiometer, 5Kohm, 1W, ±3%, Track Resistance:5Kohm, No. Of Turns:3Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 3%, Product Range:3547S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 3547S-1AA-502A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $21.7700 | Buy Now |
DISTI #
3547S-1AA-502A-ND
|
DigiKey | POT 5K OHM 1W WIREWOUND LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
394 In Stock |
|
$16.5162 / $22.5100 | Buy Now |
DISTI #
3547S-1AA-502A
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 kOhm, 3Turn, Linear, 1 W, ± 3% - Trays (Alt: 3547S-1AA-502A) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$16.5162 / $18.7625 | Buy Now |
DISTI #
652-3547S-1AA-502A
|
Mouser Electronics | Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 10T WW RoHS: Compliant | 119 |
|
$17.8800 / $32.0300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 5K Ohm 3% 1W 3(Elec)/3(Mech)Turns 6.34mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant |
100 In Stock |
|
$17.2700 / $24.1900 | Buy Now |
DISTI #
3547S-1AA-502A
|
TTI | Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 10T WW pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$16.7200 / $17.9100 | Buy Now |
DISTI #
3547S-1AA-502A
|
TME | Potentiometer: shaft, multiturn, 5kΩ, 1W, ±3%, 6.35mm, linear, IP40 Min Qty: 1 | 71 |
|
$22.1900 / $25.9800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 26 |
|
$35.3734 / $39.3040 | Buy Now |
DISTI #
3547S-1AA-502A
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 5 kOhm, 3Turn, Linear, 1 W, � 3% (Alt: 3547S-1AA-502A) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3547S-1AA-502A
3547S-1AA-502A CAD Models
3547S-1AA-502A Part Data Attributes:
|
3547S-1AA-502A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3547S-1AA-502A
Bourns Inc
Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.479 mm | |
Package Length | 19.812 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |
Alternate Parts for 3547S-1AA-502A
This table gives cross-reference parts and alternative options found for 3547S-1AA-502A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3547S-1AA-502A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3547S-1BB-502B | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3547S-1AA-502A vs 3547S-1BB-502B |
3547S-1AE-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3547S-1AA-502A vs 3547S-1AE-502A |
3547S-1AB-502A | Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3547S-1AA-502A vs 3547S-1AB-502A |