Datasheets
3530B152J502YTM by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530,

Part Details for 3530B152J502YTM by Knowles Capacitors

Overview of 3530B152J502YTM by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3530B152J502YTM

3530B152J502YTM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3530B152J502YTM Part Data Attributes

3530B152J502YTM Knowles Capacitors
Buy Now Datasheet
Compare Parts:
3530B152J502YTM Knowles Capacitors Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 3530
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 6.35 mm
JESD-609 Code e0
Length 8.89 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 5000 V
Size Code 3530
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 7.62 mm

Alternate Parts for 3530B152J502YTM

This table gives cross-reference parts and alternative options found for 3530B152J502YTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3530B152J502YTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3530RB152J502NGTM Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530RB152J502NGTM
3530B152J502STM Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530B152J502STM
3530B152J502VT Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530B152J502VT
3530RB152J502NGWM Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530RB152J502NGWM
3530RB152J502CT Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530RB152J502CT
CZ3530X7R152JP Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Quantic UTC 3530B152J502YTM vs CZ3530X7R152JP
3530B152J502YWM Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530B152J502YWM
3530B152J502PHW Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530B152J502PHW
3530B152J502DHW-HK Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530B152J502DHW-HK
3530B152J502PHWM Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, Knowles Capacitors 3530B152J502YTM vs 3530B152J502PHWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3530B152J502YTM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3530B152J502YTM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 3530B152J502YTM would you like to use for your alert(s)?
  • Please alert me when 3530B152J502YTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3530B152J502YTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3530B152J502YTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3530B152J502YTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3530B152J502YTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3530B152J502YTM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: