Part Details for 3530B152J502VT by Knowles Capacitors
Overview of 3530B152J502VT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3530B152J502VT
3530B152J502VT CAD Models
3530B152J502VT Part Data Attributes
|
3530B152J502VT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3530B152J502VT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for 3530B152J502VT
This table gives cross-reference parts and alternative options found for 3530B152J502VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3530B152J502VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3530RB152J502NGTM | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530RB152J502NGTM |
3530B152J502STM | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530B152J502STM |
3530RB152J502NGWM | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530RB152J502NGWM |
3530RB152J502CT | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530RB152J502CT |
CZ3530X7R152JP | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Quantic UTC | 3530B152J502VT vs CZ3530X7R152JP |
3530B152J502YWM | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530B152J502YWM |
3530B152J502PHW | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530B152J502PHW |
3530B152J502DHW-HK | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530B152J502DHW-HK |
3530B152J502PHWM | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530B152J502PHWM |
3530B152J502CHWM | Ceramic Capacitor, Ceramic, 5000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 3530, | Knowles Capacitors | 3530B152J502VT vs 3530B152J502CHWM |