Part Details for 351HE0A4WA0S22 by Vishay Spectrol
Overview of 351HE0A4WA0S22 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351HE0A4WA0S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-351HE0A4WA0S22-ND
|
DigiKey | SENSOR ROTARY Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1100 | Buy Now |
Part Details for 351HE0A4WA0S22
351HE0A4WA0S22 CAD Models
351HE0A4WA0S22 Part Data Attributes:
|
351HE0A4WA0S22
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
351HE0A4WA0S22
Vishay Spectrol
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SPECTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IP 50 | |
Body Height | 15.8 mm | |
Body Length or Diameter | 22.7 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 1 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | BUSHING MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for 351HE0A4WA0S22
This table gives cross-reference parts and alternative options found for 351HE0A4WA0S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351HE0A4WA0S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351HE1A4WB1S22 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE0A4WA0S22 vs 351HE1A4WB1S22 |
351HE1A4WB1S22 | Hall Effect Sensor, 0.50-4.50V, Round, Bushing Mount, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 351HE0A4WA0S22 vs 351HE1A4WB1S22 |
351HE0A4WA1S22 | Hall Effect Sensor, 0.50-4.50V, Round, Bushing Mount, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 351HE0A4WA0S22 vs 351HE0A4WA1S22 |
351HE0A4WA1S22 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE0A4WA0S22 vs 351HE0A4WA1S22 |
351HE0A4WA0S22 | Hall Effect Sensor, 0.50-4.50V, Round, Bushing Mount, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 351HE0A4WA0S22 vs 351HE0A4WA0S22 |