Part Details for 351HE0A4WA1S22 by Vishay Intertechnologies
Overview of 351HE0A4WA1S22 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 351HE0A4WA1S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6171
|
Newark | 351 He 0 A 4 W A 1S22 E1 /Box |Vishay 351HE0A4WA1S22 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7000 / $41.9300 | Buy Now |
DISTI #
351HE0A4WA1S22
|
Avnet Americas | Hall Effect Sensor 2.5V/3.3V/5V Box - Boxed Product (Development Kits) (Alt: 351HE0A4WA1S22) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$33.6906 / $42.7995 | Buy Now |
DISTI #
351HE0A4WA1S22
|
Avnet Americas | Hall Effect Sensor 2.5V/3.3V/5V Box - Boxed Product (Development Kits) (Alt: 351HE0A4WA1S22) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$33.6906 / $42.7995 | Buy Now |
DISTI #
351HE0A4WA1S22
|
Avnet Abacus | Hall Effect Sensor 2.5V/3.3V/5V Box (Alt: 351HE0A4WA1S22) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 351HE0A4WA1S22
351HE0A4WA1S22 CAD Models
351HE0A4WA1S22 Part Data Attributes:
|
351HE0A4WA1S22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
351HE0A4WA1S22
Vishay Intertechnologies
Hall Effect Sensor, 0.50-4.50V, Round, Bushing Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IP 50 | |
Body Height | 15.8 mm | |
Body Length or Diameter | 22.7 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 1 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | BUSHING MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |