Part Details for 351-10-142-00-004101 by PRECI-DIP SSA
Overview of 351-10-142-00-004101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 351-10-142-00-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-10-142-00-004101-ND
|
DigiKey | CONN HEADER VERT 42POS 2.54MM Min Qty: 90 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8664 | Buy Now |
DISTI #
437-3511014200004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.9300 / $11.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $9.0900 | Buy Now |
Part Details for 351-10-142-00-004101
351-10-142-00-004101 CAD Models
351-10-142-00-004101 Part Data Attributes
|
351-10-142-00-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
351-10-142-00-004101
PRECI-DIP SSA
Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 351-10-142-00-004101
This table gives cross-reference parts and alternative options found for 351-10-142-00-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351-10-142-00-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-826655-2 | 42 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 351-10-142-00-004101 vs 4-826655-2 |
D01-9624201 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Harwin | 351-10-142-00-004101 vs D01-9624201 |
4-826651-2 | 42 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 351-10-142-00-004101 vs 4-826651-2 |
G801M4223 | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Corporation | 351-10-142-00-004101 vs G801M4223 |
9431104280 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 351-10-142-00-004101 vs 9431104280 |
SLY108542Z | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 351-10-142-00-004101 vs SLY108542Z |
4-826937-2 | 42 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 351-10-142-00-004101 vs 4-826937-2 |
94314042610 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 351-10-142-00-004101 vs 94314042610 |
350-10-142-00-106000 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-10-142-00-004101 vs 350-10-142-00-106000 |
8614-10-42-1-YO-3 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 351-10-142-00-004101 vs 8614-10-42-1-YO-3 |