Part Details for G801M4223 by Amphenol Corporation
Overview of G801M4223 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G801M4223
G801M4223 CAD Models
G801M4223 Part Data Attributes
|
G801M4223
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G801M4223
Amphenol Corporation
Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G801M4223
This table gives cross-reference parts and alternative options found for G801M4223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G801M4223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-826655-2 | 42 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | G801M4223 vs 4-826655-2 |
D01-9624201 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Harwin | G801M4223 vs D01-9624201 |
4-826651-2 | 42 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | G801M4223 vs 4-826651-2 |
9431104280 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G801M4223 vs 9431104280 |
SLY108542Z | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | G801M4223 vs SLY108542Z |
4-826937-2 | 42 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | G801M4223 vs 4-826937-2 |
94314042610 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G801M4223 vs 94314042610 |
350-10-142-00-106000 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | G801M4223 vs 350-10-142-00-106000 |
8614-10-42-1-YO-3 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | G801M4223 vs 8614-10-42-1-YO-3 |
8614-10-42-1-YO-5 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | G801M4223 vs 8614-10-42-1-YO-5 |