Part Details for 350VXH270MEFCSN22X45 by Rubycon Corporation
Overview of 350VXH270MEFCSN22X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350VXH270MEFCSN22X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-XH270MEFCSN22X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.5500 / $4.9900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 350VDC - 22mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.2000 / $11.5900 | Buy Now |
Part Details for 350VXH270MEFCSN22X45
350VXH270MEFCSN22X45 CAD Models
350VXH270MEFCSN22X45 Part Data Attributes
|
350VXH270MEFCSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350VXH270MEFCSN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.92223 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350VXH270MEFCSN22X45
This table gives cross-reference parts and alternative options found for 350VXH270MEFCSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350VXH270MEFCSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ351LCN271MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 350VXH270MEFCSN22X45 vs ELXQ351LCN271MP45S |
EKMV351VSN271MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 350VXH270MEFCSN22X45 vs EKMV351VSN271MP45S |
ELXQ351VNN271MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 350VXH270MEFCSN22X45 vs ELXQ351VNN271MP45S |
381LX271M350H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF | Cornell Dubilier Electronics Inc | 350VXH270MEFCSN22X45 vs 381LX271M350H452 |
NRLPW271M350V22X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 350VXH270MEFCSN22X45 vs NRLPW271M350V22X45LF |
350VXS270MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350VXH270MEFCSN22X45 vs 350VXS270MEFCSN22X45 |
EKMV351LCN271MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 350VXH270MEFCSN22X45 vs EKMV351LCN271MP45S |