Part Details for ELXQ351LCN271MP45S by Chemi-Con
Overview of ELXQ351LCN271MP45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXQ351LCN271MP45S
ELXQ351LCN271MP45S CAD Models
ELXQ351LCN271MP45S Part Data Attributes
|
ELXQ351LCN271MP45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXQ351LCN271MP45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1200 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 8 mm |
Alternate Parts for ELXQ351LCN271MP45S
This table gives cross-reference parts and alternative options found for ELXQ351LCN271MP45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXQ351LCN271MP45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMV351VSN271MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELXQ351LCN271MP45S vs EKMV351VSN271MP45S |
ELXQ351VNN271MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | ELXQ351LCN271MP45S vs ELXQ351VNN271MP45S |
381LX271M350H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF | Cornell Dubilier Electronics Inc | ELXQ351LCN271MP45S vs 381LX271M350H452 |
NRLPW271M350V22X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ELXQ351LCN271MP45S vs NRLPW271M350V22X45LF |
350VXS270MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ351LCN271MP45S vs 350VXS270MEFCSN22X45 |
EKMV351LCN271MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | ELXQ351LCN271MP45S vs EKMV351LCN271MP45S |
350VXH270MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ351LCN271MP45S vs 350VXH270MEFCSN22X45 |