Part Details for 350MXC180MOOESN22X40 by Rubycon Corporation
Overview of 350MXC180MOOESN22X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350MXC180MOOESN22X40
350MXC180MOOESN22X40 CAD Models
350MXC180MOOESN22X40 Part Data Attributes
|
350MXC180MOOESN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350MXC180MOOESN22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350MXC180MOOESN22X40
This table gives cross-reference parts and alternative options found for 350MXC180MOOESN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350MXC180MOOESN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM351VSN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 350MXC180MOOESN22X40 vs ELXM351VSN181MP40S |
HL2V187M22040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 350MXC180MOOESN22X40 vs HL2V187M22040HA |
8181MFM2240LHN2110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MOOESN22X40 vs 8181MFM2240LHN2110 |
NRLRW181M350V22X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 350MXC180MOOESN22X40 vs NRLRW181M350V22X40SF |
1181MFM2240LHN0110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MOOESN22X40 vs 1181MFM2240LHN0110 |
350MXC180MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350MXC180MOOESN22X40 vs 350MXC180MEFCSN22X40 |
2181MFM2240LHN2110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MOOESN22X40 vs 2181MFM2240LHN2110 |
1181MFM2240LHN1110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MOOESN22X40 vs 1181MFM2240LHN1110 |
8181MFM2240LHN7110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350MXC180MOOESN22X40 vs 8181MFM2240LHN7110 |
350MXC180MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350MXC180MOOESN22X40 vs 350MXC180MSN22X40 |