350PX3R3MEFCFA8X11.5
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT

Overview of 350PX3R3MEFCFA8X11.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 350PX3R3MEFCFA8X11.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 350PX3R3MEFCFA8X11.5 by Rubycon Corporation

350PX3R3MEFCFA8X11.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
30 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 350PX3R3MEFCFA8X11.5
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 350PX3R3MEFCFA8X11.5

This table gives cross-reference parts and alternative options found for 350PX3R3MEFCFA8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350PX3R3MEFCFA8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2V335M0811MPG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 350PX3R3MEFCFA8X11.5 vs RD2V335M0811MPG
RGA3R3M2VBC-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp 350PX3R3MEFCFA8X11.5 vs RGA3R3M2VBC-0811B
UVY2V3R3MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation 350PX3R3MEFCFA8X11.5 vs UVY2V3R3MPD1CA
UPR2V3R3MPH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 350PX3R3MEFCFA8X11.5 vs UPR2V3R3MPH
NRWP3R3M350V8X11.5YF Aluminum Electrolytic Capacitor, NIC Components Corp 350PX3R3MEFCFA8X11.5 vs NRWP3R3M350V8X11.5YF
NRWP3R3M350V8X11.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp 350PX3R3MEFCFA8X11.5 vs NRWP3R3M350V8X11.5TBSTNF
350PX3R3MEFCCE8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 350PX3R3MEFCFA8X11.5 vs 350PX3R3MEFCCE8X11.5
NRWP3R3M350V8X11.5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp 350PX3R3MEFCFA8X11.5 vs NRWP3R3M350V8X11.5TBSTF
ESL335M350AGMAA Aluminum Electrolytic Capacitor, KEMET Corporation 350PX3R3MEFCFA8X11.5 vs ESL335M350AGMAA
RGA3R3M2VSA-0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp 350PX3R3MEFCFA8X11.5 vs RGA3R3M2VSA-0811P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350PX3R3MEFCFA8X11.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350PX3R3MEFCFA8X11.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 350PX3R3MEFCFA8X11.5 would you like to use for your alert(s)?
  • Please alert me when 350PX3R3MEFCFA8X11.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350PX3R3MEFCFA8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350PX3R3MEFCFA8X11.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350PX3R3MEFCFA8X11.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350PX3R3MEFCFA8X11.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350PX3R3MEFCFA8X11.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: