RGA3R3M2VBC-0811B
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of RGA3R3M2VBC-0811B by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA3R3M2VBC-0811B by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA3R3M2VBC-0811B by Lelon Electronics Corp

RGA3R3M2VBC-0811B
Lelon Electronics Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
50 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RGA3R3M2VBC-0811B
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for RGA3R3M2VBC-0811B

This table gives cross-reference parts and alternative options found for RGA3R3M2VBC-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA3R3M2VBC-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2V335M0811MPG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics RGA3R3M2VBC-0811B vs RD2V335M0811MPG
UVY2V3R3MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation RGA3R3M2VBC-0811B vs UVY2V3R3MPD1CA
UPR2V3R3MPH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation RGA3R3M2VBC-0811B vs UPR2V3R3MPH
NRWP3R3M350V8X11.5YF Aluminum Electrolytic Capacitor, NIC Components Corp RGA3R3M2VBC-0811B vs NRWP3R3M350V8X11.5YF
NRWP3R3M350V8X11.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp RGA3R3M2VBC-0811B vs NRWP3R3M350V8X11.5TBSTNF
350PX3R3MEFCCE8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RGA3R3M2VBC-0811B vs 350PX3R3MEFCCE8X11.5
NRWP3R3M350V8X11.5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp RGA3R3M2VBC-0811B vs NRWP3R3M350V8X11.5TBSTF
ESL335M350AGMAA Aluminum Electrolytic Capacitor, KEMET Corporation RGA3R3M2VBC-0811B vs ESL335M350AGMAA
RGA3R3M2VSA-0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RGA3R3M2VBC-0811B vs RGA3R3M2VSA-0811P
RGA3R3M2VTA-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RGA3R3M2VBC-0811B vs RGA3R3M2VTA-0811C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA3R3M2VBC-0811B by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA3R3M2VBC-0811B by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA3R3M2VBC-0811B would you like to use for your alert(s)?
  • Please alert me when RGA3R3M2VBC-0811B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA3R3M2VBC-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA3R3M2VBC-0811B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA3R3M2VBC-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA3R3M2VBC-0811B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA3R3M2VBC-0811B by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: