Part Details for 350PK1MFA6.3X11 by Rubycon Corporation
Overview of 350PK1MFA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350PK1MFA6.3X11
350PK1MFA6.3X11 CAD Models
350PK1MFA6.3X11 Part Data Attributes
|
350PK1MFA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350PK1MFA6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350PK1MFA6.3X11
This table gives cross-reference parts and alternative options found for 350PK1MFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350PK1MFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG351ETD1R0MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | 350PK1MFA6.3X11 vs ESMG351ETD1R0MF11B |
REA010M2VBK-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | 350PK1MFA6.3X11 vs REA010M2VBK-0611C |
REA010M2VTA-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | 350PK1MFA6.3X11 vs REA010M2VTA-0611P |
350PK1MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350PK1MFA6.3X11 vs 350PK1MEFCKC6.3X11 |
REA010M2VFC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | 350PK1MFA6.3X11 vs REA010M2VFC-0611B |
ESMG351ELL1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 350PK1MFA6.3X11 vs ESMG351ELL1R0MF11D |
RDHV1R0M350CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 350PK1MFA6.3X11 vs RDHV1R0M350CF36.3X11 |
ESMG351ETE1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | 350PK1MFA6.3X11 vs ESMG351ETE1R0MF11M |
REA010M2EBK-0611 | CAP,AL2O3,1UF,350VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 350PK1MFA6.3X11 vs REA010M2EBK-0611 |
ESMG351ETD1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 350PK1MFA6.3X11 vs ESMG351ETD1R0MF11D |