Part Details for 350PK0R47MEFCCC6.3X11 by Rubycon Corporation
Overview of 350PK0R47MEFCCC6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350PK0R47MEFCCC6.3X11
350PK0R47MEFCCC6.3X11 CAD Models
350PK0R47MEFCCC6.3X11 Part Data Attributes
|
350PK0R47MEFCCC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350PK0R47MEFCCC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 8 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350PK0R47MEFCCC6.3X11
This table gives cross-reference parts and alternative options found for 350PK0R47MEFCCC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350PK0R47MEFCCC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-350VR47MF3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | 350PK0R47MEFCCC6.3X11 vs RE3-350VR47MF3# |
RDHVR47M350TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | 350PK0R47MEFCCC6.3X11 vs RDHVR47M350TR526.3X11 |
RDHVR47M350TR266.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | 350PK0R47MEFCCC6.3X11 vs RDHVR47M350TR266.3X11 |
REAR47M2VFC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | 350PK0R47MEFCCC6.3X11 vs REAR47M2VFC-0611B |
ESMG351ELLR47MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 350PK0R47MEFCCC6.3X11 vs ESMG351ELLR47MF11D |
REAR47M2VCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | 350PK0R47MEFCCC6.3X11 vs REAR47M2VCC-0611C |
REAR47M2VBK-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | 350PK0R47MEFCCC6.3X11 vs REAR47M2VBK-0611P |
RGX474350T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Taiwan Ostor Corporation | 350PK0R47MEFCCC6.3X11 vs RGX474350T |
RGU474350M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Taiwan Ostor Corporation | 350PK0R47MEFCCC6.3X11 vs RGU474350M |
WX2VMR47 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF | Aihua Technology Group Co Ltd | 350PK0R47MEFCCC6.3X11 vs WX2VMR47 |