Part Details for RDHVR47M350TR266.3X11 by IBS Electronics Inc
Overview of RDHVR47M350TR266.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDHVR47M350TR266.3X11
RDHVR47M350TR266.3X11 CAD Models
RDHVR47M350TR266.3X11 Part Data Attributes
|
RDHVR47M350TR266.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDHVR47M350TR266.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | RDHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Series | RDHV | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDHVR47M350TR266.3X11
This table gives cross-reference parts and alternative options found for RDHVR47M350TR266.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDHVR47M350TR266.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-350VR47MF3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RDHVR47M350TR266.3X11 vs RE3-350VR47MF3# |
RDHVR47M350TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | RDHVR47M350TR266.3X11 vs RDHVR47M350TR526.3X11 |
REAR47M2VFC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RDHVR47M350TR266.3X11 vs REAR47M2VFC-0611B |
ESMG351ELLR47MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RDHVR47M350TR266.3X11 vs ESMG351ELLR47MF11D |
REAR47M2VCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RDHVR47M350TR266.3X11 vs REAR47M2VCC-0611C |
REAR47M2VBK-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RDHVR47M350TR266.3X11 vs REAR47M2VBK-0611P |
RGX474350T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Taiwan Ostor Corporation | RDHVR47M350TR266.3X11 vs RGX474350T |
RGU474350M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Taiwan Ostor Corporation | RDHVR47M350TR266.3X11 vs RGU474350M |
WX2VMR47 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF | Aihua Technology Group Co Ltd | RDHVR47M350TR266.3X11 vs WX2VMR47 |
ESMG351ELLR47MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | RDHVR47M350TR266.3X11 vs ESMG351ELLR47MF11B |