350MXC180MOOESN22X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 350MXC180MOOESN22X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 350MXC180MOOESN22X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 350MXC180MOOESN22X40 by Rubycon Corporation

350MXC180MOOESN22X40
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.75299 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
920 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 350MXC180MOOESN22X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 350MXC180MOOESN22X40

This table gives cross-reference parts and alternative options found for 350MXC180MOOESN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350MXC180MOOESN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8181MFM2240LHN0110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 8181MFM2240LHN0110
8181MFM2240LHN5110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 8181MFM2240LHN5110
1181MFM2240LHN7110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 1181MFM2240LHN7110
8181MFM2240LHN4110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 8181MFM2240LHN4110
8181MFM2240LHN3110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 8181MFM2240LHN3110
HL2V187M22040HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics 350MXC180MOOESN22X40 vs HL2V187M22040HA
381LX181M350H042D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Cornell Dubilier Electronics Inc 350MXC180MOOESN22X40 vs 381LX181M350H042D
2181MFM2240LHN7110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 2181MFM2240LHN7110
8181MFM2240LHN2110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 8181MFM2240LHN2110
2181MFM2240LHN1110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 350MXC180MOOESN22X40 vs 2181MFM2240LHN1110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350MXC180MOOESN22X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350MXC180MOOESN22X40 by Rubycon Corporation

  • Please alert me when 350MXC180MOOESN22X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350MXC180MOOESN22X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350MXC180MOOESN22X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350MXC180MOOESN22X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350MXC180MOOESN22X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350MXC180MOOESN22X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: