Part Details for 350HJ241U100C by Cornell Dubilier Electronics Inc
Overview of 350HJ241U100C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350HJ241U100C
350HJ241U100C CAD Models
350HJ241U100C Part Data Attributes
|
350HJ241U100C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
350HJ241U100C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 100V, 75% +Tol, 10% -Tol, 240uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | |
Capacitance | 240 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.86 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 290 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.07745 mA | |
Length | 42.088 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 350HJ241U100C
This table gives cross-reference parts and alternative options found for 350HJ241U100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350HJ241U100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350HJ241U100B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 100V, 75% +Tol, 10% -Tol, 240uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 350HJ241U100C vs 350HJ241U100B |