-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL PIN HDR ASSY 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7555
|
Newark | Wtb Conn, Header, 9Pos, 3Row, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 350742-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$2.7700 | Buy Now |
DISTI #
A31758-ND
|
DigiKey | CONN HEADER VERT 9POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
199 In Stock |
|
$4.2622 / $5.2800 | Buy Now |
DISTI #
350742-4
|
Avnet Americas | Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 350742-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$4.0235 / $4.8419 | Buy Now |
DISTI #
45M7555
|
Avnet Americas | Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 45M7555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 226 Partner Stock |
|
$6.1400 / $8.5200 | Buy Now |
DISTI #
571-350742-4
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 3X03C VRT V0 RoHS: Compliant | 413 |
|
$4.8400 / $7.3100 | Buy Now |
DISTI #
70980908
|
RS | UNIVERSAL MATE-N-LOK, 09P UMNL PIN HDR ASSY 94VO LF | TE Connectivity 350742-4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $7.5100 | RFQ |
|
Future Electronics | 9 Position 6.35mm Pitch Triple Row Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 300Bag |
|
$2.5500 / $2.7100 | Buy Now |
|
Future Electronics | 9 Position 6.35mm Pitch Triple Row Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.3900 / $4.6700 | Buy Now |
DISTI #
AMP350742-4
|
Heilind Electronics | 09P UMNL PIN HDR ASSY 94VO LF | Americas - 0 in Stock |
|
$5.0144 / $5.0892 | Buy Now |
|
Onlinecomponents.com | 09P UMNL PIN HDR ASSY 94VO LF RoHS: Compliant |
381 In Stock |
|
$4.2800 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350742-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350742-4
TE Connectivity
09P UMNL PIN HDR ASSY 94VO LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 350742-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350742-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25WP256D-JLLE-TR | Flash, | Integrated Silicon Solution Inc | 350742-4 vs IS25WP256D-JLLE-TR |
IS25WP256D-JLLE | Flash, 32MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | 350742-4 vs IS25WP256D-JLLE |