There are no models available for this part yet.
Overview of IS25WP256D-JLLE-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS25WP256D-JLLE-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC5121
|
Newark | 256Mb Qpi/Qspi, 8-Pin Wson 6X8Mm, Rohs, T&r |Integrated Silicon Solution (Issi) IS25WP256D-JLLE-TR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 | Buy Now | |
DISTI #
96AC0316
|
Newark | 256Mb Qpi/Qspi, Wson, Rohs, T&r Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25WP256D-JLLE-TR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 | Buy Now | |
DISTI #
IS25WP256D-JLLE-TR-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8076 | Buy Now | |
DISTI #
IS25WP256D-JLLE-TR
|
Avnet Americas | Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, QPI, SPI, 8 Pins, WSON-EP - Tape and Reel (Alt: IS25WP256D-JLLE-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5928 | Buy Now | |
DISTI #
870-IS25WP256DJLLETR
|
Mouser Electronics | NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R RoHS: Compliant | 709 |
|
$2.8500 / $4.1000 | Buy Now | |
DISTI #
IS25WP256D-JLLE-TR
|
Avnet Asia | Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, QPI, SPI, 8 Pins, WSON-EP (Alt: IS25WP256D-JLLE-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
IS25WP256D-JLLE-TR
|
Avnet Silica | Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, QPI, SPI, 8 Pins, WSON-EP (Alt: IS25WP256D-JLLE-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS25WP256D-JLLE-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS25WP256D-JLLE-TR by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Clock Frequency-Max (fCLK)
|
166 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
1.8 V
|
Seated Height-Max
|
0.85 mm
|
Serial Bus Type
|
QSPI
|
Standby Current-Max
|
0.00002 A
|
Supply Current-Max
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
1.95 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
NOR TYPE
|
Width
|
6 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for IS25WP256D-JLLE-TR
This table gives cross-reference parts and alternative options found for IS25WP256D-JLLE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25WP256D-JLLE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25WP256D-JLLA3 | Flash, 32MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | IS25WP256D-JLLE-TR vs IS25WP256D-JLLA3 |
IS25WP256D-JLLA3-TR | Flash, | Integrated Silicon Solution Inc | IS25WP256D-JLLE-TR vs IS25WP256D-JLLA3-TR |
IS25WP256D-JLLA2 | Flash, 32MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | IS25WP256D-JLLE-TR vs IS25WP256D-JLLA2 |
IS25WP256D-JLLE | Flash, 32MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | IS25WP256D-JLLE-TR vs IS25WP256D-JLLE |