Part Details for 3500A by Burr-Brown Corp
Overview of 3500A by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$36.5276 / $40.5862 | Buy Now |
Part Details for 3500A
3500A CAD Models
3500A Part Data Attributes:
|
3500A
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3500A
Burr-Brown Corp
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 45000 |
Alternate Parts for 3500A
This table gives cross-reference parts and alternative options found for 3500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA27BJ-BS | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3500A vs OPA27BJ-BS |
3527CM | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | 3500A vs 3527CM |
HA2OP37BJ8 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 3500A vs HA2OP37BJ8 |
3523LQ | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | 3500A vs 3523LQ |
HA2-2700-2 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 3500A vs HA2-2700-2 |
ICL8007AMTV | Operational Amplifier, 1 Func, 30000uV Offset-Max, MBCY8, | Harris Semiconductor | 3500A vs ICL8007AMTV |
OPA128SM-BI | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | 3500A vs OPA128SM-BI |
OPA37FJ-BSS2 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3500A vs OPA37FJ-BSS2 |
3528CMQ | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | 3500A vs 3528CMQ |
OPA21FJ | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3500A vs OPA21FJ |