Part Details for ICL8007AMTV by Harris Semiconductor
Overview of ICL8007AMTV by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL8007AMTV
ICL8007AMTV CAD Models
ICL8007AMTV Part Data Attributes:
|
ICL8007AMTV
Harris Semiconductor
Buy Now
|
Compare Parts:
ICL8007AMTV
Harris Semiconductor
Operational Amplifier, 1 Func, 30000uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2.5 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for ICL8007AMTV
This table gives cross-reference parts and alternative options found for ICL8007AMTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8007AMTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5177A7 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | ICL8007AMTV vs HA2-5177A7 |
OPA21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA21AJ |
OPA111VM/883B | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA111VM/883B |
OPA27EJ-BS | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA27EJ-BS |
OPA37AJ-BSS4 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA37AJ-BSS4 |
OPA111VM | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA111VM |
3527AMQ | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs 3527AMQ |
OPA27AJ-BSS3 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA27AJ-BSS3 |
OPA602CM-BI | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA602CM-BI |
OPA37AJ-BSS3 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA37AJ-BSS3 |