Part Details for 34896 by TE Connectivity
Overview of 34896 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 34896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K0907
|
Newark | Ring Tongue-Body Budget |Amp Te Connectivity 34896 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11391 |
|
$0.1780 | Buy Now |
DISTI #
17H7332
|
Newark | Terminal, Ring Tongue, #14, Crimp, Series:Budget, Stud Size:#14 Rohs Compliant: Yes |Amp Te Connectivity 34896 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
A28293-ND
|
DigiKey | CONN RING CIRC 14-16AWG #14 Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1247 | Buy Now |
DISTI #
34896
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.54mm 11.89mm Tin Loose Piece - Bulk (Alt: 34896) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 6 Days Container: Bulk | 5826 Factory Stock |
|
$0.1320 | Buy Now |
DISTI #
571-34896
|
Mouser Electronics | Terminals RING TONGUE SIZE 14 RoHS: Compliant | 0 |
|
$0.1330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1172 | Buy Now |
DISTI #
AMP34896
|
Heilind Electronics | RING TONGUE-BODY BUDGET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE-BODY BUDGET RoHS: Compliant |
27361 In Stock |
|
$0.1193 / $0.1274 | Buy Now |
DISTI #
51515902
|
Verical | Ring Tongue Terminal 14-16AWG Copper 18.54mm Tin Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1805 | Americas - 15000 |
|
$0.2097 | Buy Now |
DISTI #
17349741
|
Verical | Ring Tongue Terminal 14-16AWG Copper 18.54mm Tin Loose RoHS: Compliant Min Qty: 438 Package Multiple: 1 | Americas - 9391 |
|
$0.1350 / $0.1430 | Buy Now |
Part Details for 34896
34896 CAD Models
34896 Part Data Attributes:
|
34896
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34896
TE Connectivity
RING TONGUE-BODY BUDGET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 34896
This table gives cross-reference parts and alternative options found for 34896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61336-1 | RING 16-14 AWG TPBR | TE Connectivity | 34896 vs 61336-1 |
342066 | Ring Terminal, 2mm2 | TE Connectivity | 34896 vs 342066 |
765793-000 | B-106-1802 | TE Connectivity | 34896 vs 765793-000 |
320759 | TERMINAL,SOLIS R 16-14HD 3/4 | TE Connectivity | 34896 vs 320759 |
35278 | BUDGET RECT 16-14 8 | TE Connectivity | 34896 vs 35278 |
42716-2 | RING 18-14 10 025 STST | TE Connectivity | 34896 vs 42716-2 |
40660 | RING 164(4.17 MM) TERMINAL 18-14 AWG BR | TE Connectivity | 34896 vs 40660 |
342062 | Ring Terminal, 2.08mm2 | TE Connectivity | 34896 vs 342062 |
61337-1 | Ring Terminal, 2.08mm2 | TE Connectivity | 34896 vs 61337-1 |
40702 | RING 20-14 AWG BR | TE Connectivity | 34896 vs 40702 |