There are no models available for this part yet.
Overview of 3443R-12K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Telecommunications
Automotive
Price & Stock for 3443R-12K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3443R-12K-ND
|
DigiKey | FIXED IND 3.3UH 14A 8 MOHM TH Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7904 | Buy Now | |
DISTI #
807-3443R-12K
|
Mouser Electronics | Power Inductors - Leaded 6.8uH 10% .01ohm Molded Choke Pwr Ind RoHS: Compliant | 0 |
|
$15.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$16.3700 | Buy Now |
CAD Models for 3443R-12K by API Delevan
Part Data Attributes for 3443R-12K by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.008 Ω
|
Inductance-Nom (L)
|
3.3 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
9.54 mm
|
Lead Spacing
|
12.72 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15.27 mm
|
Package Length
|
22.14 mm
|
Package Style
|
Radial
|
Package Width
|
13.1 mm
|
Packing Method
|
Bulk
|
Rated Current-Max
|
14 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Copper (Sn99.3Cu0.7)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for 3443R-12K
This table gives cross-reference parts and alternative options found for 3443R-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3443R-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3443-12K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, 8751, RADIAL LEADED | API Delevan | 3443R-12K vs 3443-12K |