3443R-12K vs 3443-12K feature comparison

3443R-12K API Delevan

Buy Now Datasheet

3443-12K API Delevan

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 0.008 Ω 0.008 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e0
Lead Diameter 1.02 mm 1.02 mm
Lead Length 9.54 mm 9.54 mm
Lead Spacing 12.72 mm 12.72 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.27 mm 15.27 mm
Package Length 22.14 mm 22.14 mm
Package Style Radial Radial
Package Width 13.1 mm 13.1 mm
Packing Method Bulk Bulk
Rated Current-Max 14 A 14 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn99.3Cu0.7) Tin/Lead (Sn63Pb37)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1