3428-6302
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,

Overview of 3428-6302 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3428-6302 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 37AC9347
Newark Connector, Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: No |3M 3428-6302 (Alternate Part Number: 00076308635145 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.6400
  • 1,000 $3.0900
$3.0900 / $3.6400 Buy Now
Onlinecomponents.com   5 In Stock
  • 1 $5.1500
  • 225 $4.6800
  • 450 $2.8800
  • 675 $2.2800
  • 900 $2.2300
$2.2300 / $5.1500 Buy Now
Bristol Electronics   656
RFQ
Quest Components Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject 32
  • 1 $5.2200
  • 7 $3.8280
  • 21 $3.4800
$3.4800 / $5.2200 Buy Now

CAD Models for 3428-6302 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3428-6302 by 3M Interconnect

3428-6302
3M Interconnect
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
not_compliant
Samacsys Manufacturer
3M
Additional Feature
3M, LATCHED, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.34 inch
Body Depth
0.681 inch
Body Length
1.765 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.112 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 3428-6302
    3M Interconnect
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
    VS

Alternate Parts for 3428-6302

This table gives cross-reference parts and alternative options found for 3428-6302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3428-6302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3428-660T02TC Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3428-6302 vs 3428-660T02TC
3428-6602 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3428-6302 vs 3428-6602
N3428-66K2RB Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3428-6302 vs N3428-66K2RB
3428-6302UB 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3428-6302 vs 3428-6302UB
N3428-63K2RB Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3428-6302 vs N3428-63K2RB
3428-6602 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3428-6302 vs 3428-6602
N3428-630T02RB 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 3428-6302 vs N3428-630T02RB
3428-630T02RB Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, 3M Interconnect 3428-6302 vs 3428-630T02RB
N3428-66K2UB Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 3428-6302 vs N3428-66K2UB
3428-6602UG Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3428-6302 vs 3428-6602UG

Related Parts for 3428-6302

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3428-6302 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3428-6302 by 3M Interconnect

  • Please alert me when 3428-6302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3428-6302 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3428-6302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3428-6302 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3428-6302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3428-6302 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: