Part Details for 3428-630T02RB by 3M Interconnect
Overview of 3428-630T02RB by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3428-630T02RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, PRESS FIT TERMINAL | 231 |
|
$4.5000 / $11.2500 | Buy Now |
Part Details for 3428-630T02RB
3428-630T02RB CAD Models
3428-630T02RB Part Data Attributes
|
3428-630T02RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3428-630T02RB
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, LATCHED, POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3428-630T02RB
This table gives cross-reference parts and alternative options found for 3428-630T02RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3428-630T02RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3428-6602UG | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 3428-630T02RB vs 3428-6602UG |
N3428-66K2UB | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3428-630T02RB vs N3428-66K2UB |
3428-660T02RB | Board Connector | 3M Interconnect | 3428-630T02RB vs 3428-660T02RB |
3428-660T02RB | TWO PART BOARD CONNECTOR | 3M Electronics | 3428-630T02RB vs 3428-660T02RB |
3428-66K2UG | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | 3428-630T02RB vs 3428-66K2UG |
N3428-660T02RB | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 3428-630T02RB vs N3428-660T02RB |
3428-660T02TC | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3428-630T02RB vs 3428-660T02TC |
N3428-630T02TC | TWO PART BOARD CONNECTOR | 3M Electronics | 3428-630T02RB vs N3428-630T02TC |
N3428-6602UG | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3428-630T02RB vs N3428-6602UG |
3428-66K2 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3428-630T02RB vs 3428-66K2 |