-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5037
|
Newark | Connector, Header, 64 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole, Product Range:342 Series, Contact Material:- Rohs Compliant: Yes |Mill-Max 342-10-164-00-591000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$7.8400 / $8.9800 | Buy Now |
DISTI #
ED10064-64-ND
|
DigiKey | CONN HDR DIP POST 64POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
470 In Stock |
|
$7.6796 / $12.7000 | Buy Now |
DISTI #
575-641591
|
Mouser Electronics | Headers & Wire Housings 64 POS L=.120" RoHS: Compliant | 205 |
|
$7.6700 / $12.3900 | Buy Now |
DISTI #
70967916
|
RS | Headers & Wire Housings 64 POS L=.120" | Mill-Max 342-10-164-00-591000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3000 / $25.3700 | RFQ |
|
Future Electronics | 64 Positions Single Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Container: Tube | 0Tube |
|
$18.0700 / $18.7700 | Buy Now |
DISTI #
29541411
|
Verical | Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 6 Package Multiple: 1 | Americas - 163 |
|
$12.1083 / $13.7099 | Buy Now |
|
Quest Components | SIP64, IC SOCKET | 4 |
|
$8.6288 / $11.5050 | Buy Now |
|
Quest Components | SIP64, IC SOCKET | 8 |
|
$8.7200 / $13.0800 | Buy Now |
|
Quest Components | SIP64, IC SOCKET | 12 |
|
$11.5050 / $12.9431 | Buy Now |
DISTI #
000000000000404786
|
Sager | Headers & Wire Housings 64 POS L=.120 Min Qty: 50 | 0 |
|
$8.4000 / $26.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342-10-164-00-591000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-10-164-00-591000
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |
This table gives cross-reference parts and alternative options found for 342-10-164-00-591000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 342-10-164-00-591000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
342-10-164-00-591 | IC Socket, SIP64, 64 Contact(s) | Mill-Max Mfg Corp | 342-10-164-00-591000 vs 342-10-164-00-591 |