Part Details for 342-10-164-00-591 by Mill-Max Mfg Corp
Overview of 342-10-164-00-591 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 342-10-164-00-591
342-10-164-00-591 CAD Models
342-10-164-00-591 Part Data Attributes:
|
342-10-164-00-591
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-10-164-00-591
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |